Amphenol Industrial, C16-3 14 Pole Straight M16 DIN Connector, DIN EN 60529, 20A, 100V IP65, Bayonet, Cable Male
- RS Stock No.:
- 229-1962
- Distrelec Article No.:
- 110-66-354
- Mfr. Part No.:
- C01610H0140021
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 176,51
(exc. VAT)
Kr. 220,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 176,51 |
| 10 + | Kr. 169,08 |
*price indicative
- RS Stock No.:
- 229-1962
- Distrelec Article No.:
- 110-66-354
- Mfr. Part No.:
- C01610H0140021
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 14 | |
| Current | 20A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Mating Type | Bayonet | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP65 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | C16-3 | |
| Standards/Approvals | No | |
| Pole Format | 14+PE | |
| Housing Material | Polyamide | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 14 | ||
Current 20A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Mating Type Bayonet | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP65 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN EN 60529 | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Series C16-3 | ||
Standards/Approvals No | ||
Pole Format 14+PE | ||
Housing Material Polyamide | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial female cable connector has 14 pole. It has 100 V, 20 A rating and bayonet locking. It has crimp termination.
It has IP65 protection rating
Related links
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Male
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 400V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 500V IP65 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male