Lumberg, 0107 4 Pole Vertical DIN Connector, 4A, 100V ac, Bayonet, Solder Female
- RS Stock No.:
- 281-8991
- Distrelec Article No.:
- 142-50-043
- Mfr. Part No.:
- 0107 04
- Brand:
- Lumberg
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
Kr. 2 312,00
(exc. VAT)
Kr. 2 890,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | Kr. 46,24 | Kr. 2 312,00 |
| 100 - 150 | Kr. 44,039 | Kr. 2 201,95 |
| 200 - 450 | Kr. 42,278 | Kr. 2 113,90 |
| 500 - 950 | Kr. 40,736 | Kr. 2 036,80 |
| 1000 + | Kr. 38,537 | Kr. 1 926,85 |
*price indicative
- RS Stock No.:
- 281-8991
- Distrelec Article No.:
- 142-50-043
- Mfr. Part No.:
- 0107 04
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Number of Contacts | 4 | |
| Product Type | DIN Connector | |
| Current | 4A | |
| Mount Type | Solder | |
| Mating Type | Bayonet | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Series | 0107 | |
| Standards/Approvals | RoHS | |
| Housing Material | Zinc Alloy | |
| Pole Format | 4 | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 4 | ||
Product Type DIN Connector | ||
Current 4A | ||
Mount Type Solder | ||
Mating Type Bayonet | ||
Connector Gender Female | ||
Orientation Vertical | ||
Voltage 100V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Series 0107 | ||
Standards/Approvals RoHS | ||
Housing Material Zinc Alloy | ||
Pole Format 4 | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- TW
The Lumberg DIN circular connectors and DIN chassis socket with bayonet lock shielded with metal housing flange and solder terminals.
CuZn silver-plated Contact spring
Cu nickel-plated Ground contact spring
Zn alloy nickel-plated Housing