Lumberg, 0122 3 Pole Straight DIN Connector, DIN 41524, 4A, 100V ac, Bayonet, Cable Female
- RS Stock No.:
- 281-8996
- Distrelec Article No.:
- 142-22-303
- Mfr. Part No.:
- 0122 03
- Brand:
- Lumberg
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 58,09
(exc. VAT)
Kr. 72,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 187 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 58,09 | - |
| 10 - 24 | Kr. 55,71 | 4% |
| 25 + | Kr. 52,51 | 9% |
*price indicative
- RS Stock No.:
- 281-8996
- Distrelec Article No.:
- 142-22-303
- Mfr. Part No.:
- 0122 03
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Number of Contacts | 3 | |
| Product Type | DIN Connector | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Gender | Female | |
| Mating Type | Bayonet | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| DIN Number | DIN 41524 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | 0122 | |
| Housing Material | Zinc Alloy | |
| Pole Format | 3 | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 3 | ||
Product Type DIN Connector | ||
Mount Type Cable | ||
Current 4A | ||
Connector Gender Female | ||
Mating Type Bayonet | ||
Orientation Straight | ||
Voltage 100V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
DIN Number DIN 41524 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series 0122 | ||
Housing Material Zinc Alloy | ||
Pole Format 3 | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- TW
The Lumberg is a DIN circular connector and DIN socket with bayonet lock straight version shielded with metal housing bend protection and solder terminals
CuZn silver-plated Contact spring
Steel nickel-plated Strain relief
Zn alloy nickel-plated Housing
PVC Bend protection sleeve
Steel nickel-plated Screw