Lumberg, 0122 5 Pole Straight DIN Connector, DIN 41524, 4A, 100V ac, Bayonet, Cable Female

Get a bulk buy discount

Add 10 more to save Kr. 23,40

View bulk pricing options

Subtotal (1 unit)*

Kr. 60,57

(exc. VAT)

Kr. 75,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 149 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 60,57-
10 - 24Kr. 58,23Kr. 23,40
25 +Kr. 54,91Kr. 141,50

*price indicative

RS Stock No.:
281-8998
Distrelec Article No.:
142-22-501
Mfr. Part No.:
0122 05
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

5

Product Type

DIN Connector

Mount Type

Cable

Current

4A

Connector Gender

Female

Mating Type

Bayonet

Orientation

Straight

Voltage

100V ac

Minimum Operating Temperature

-25°C

Termination Type

Solder

DIN Number

DIN 41524

Contact Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Series

0122

Pole Format

5

Housing Material

Zinc Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
TW
The Lumberg is a DIN circular connector and DIN socket with bayonet lock straight version shielded with metal housing bend protection and solder terminals

CuZn silver-plated Contact spring

Steel nickel-plated Strain relief

Zn alloy nickel-plated Housing

PVC Bend protection sleeve

Steel nickel-plated Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy