HENSEL ENYFLEX ENYFLEX Distribution Board, Laminated Paper

Subtotal (1 unit)*

Kr. 285,89

(exc. VAT)

Kr. 357,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 285,89

*price indicative

RS Stock No.:
117-548
Mfr. Part No.:
MIMP2
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Range

ENYFLEX

Mount Type

Screw

Series

ENYFLEX

External Depth

4mm

IP Rating

IP66

External Width

265mm

Material

Laminated Paper

External Height

265mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Hensel mounting plate is suitable for Mi empty boxes sizes 2, 3, 4, 6, and 8. It has dimensions of 265 x 265 mm and a material thickness of 4 mm. The plate comes with fixing screws for installation.

IP66 protection rated

Made of laminated paper coated material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy