HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 04 Empty Boxes x 81 mm x 81mm
- RS Stock No.:
- 117-255
- Mfr. Part No.:
- EBMP04
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 189,10
(exc. VAT)
Kr. 236,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 189,10 |
*price indicative
- RS Stock No.:
- 117-255
- Mfr. Part No.:
- EBMP04
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 81mm | |
| For Use With | EB 04 Empty Boxes | |
| Width | 81mm | |
| Material | Laminated Paper | |
| IP Rating | IP66 | |
| Series | EB | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 81mm | ||
For Use With EB 04 Empty Boxes | ||
Width 81mm | ||
Material Laminated Paper | ||
IP Rating IP66 | ||
Series EB | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate sized at W 81 x H 81 mm with a material thickness of 4 mm, is tailored for EB 04 series empty boxes. Constructed from coated laminated paper, the plate offers durability and stability for mounting purposes.
IP66 degree of protection
Includes fixing screws for easy installation
Lightweight design weighing only 0.044 kg for convenience
Related links
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 02 Empty Boxes 71.5 mm x 71.5 mm x 71.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 06 Empty Boxes x 104.5 mm x 104.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 25 Empty Boxes 224.5 mm x 224.5 mm x 174.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 50 Empty Boxes x 319.5 mm x 219.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 35 Empty Boxes 262 mm x 262 mm x 192mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 10 Empty Boxes 154.5 mm x 154.5 mm x 104.5mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9001 Empty Enclosures x 136 mm x 100mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9003 Empty Enclosures 136 mm x 136 mm x 180mm