HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 35 Empty Boxes 262 mm x 262 mm x 192mm
- RS Stock No.:
- 117-617
- Mfr. Part No.:
- EBMP35
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 297,90
(exc. VAT)
Kr. 372,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 297,90 |
*price indicative
- RS Stock No.:
- 117-617
- Mfr. Part No.:
- EBMP35
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 262mm | |
| For Use With | EB 35 Empty Boxes | |
| Width | 192mm | |
| Material | Laminated Paper | |
| Height | 262mm | |
| IP Rating | IP66 | |
| Mounting plate type | EB MP | |
| Series | EB | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 262mm | ||
For Use With EB 35 Empty Boxes | ||
Width 192mm | ||
Material Laminated Paper | ||
Height 262mm | ||
IP Rating IP66 | ||
Mounting plate type EB MP | ||
Series EB | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate, measuring W 192 x H 262 mm with a material thickness of 4 mm, is designed for EB 35 series empty boxes. Constructed from coated laminated paper, it ensures durability and a secure mounting solution. Weighing 0.31 kg, this plate provides a robust yet lightweight option for installing and securing electrical components in various setups.
Degree of protection IP66 for secure electrical connections
Includes fixing screws for quick and easy installation
Ensures safety and reliability for electrical connections
Lightweight design for effortless handling
Related links
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 50 Empty Boxes x 319.5 mm x 219.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 02 Empty Boxes 71.5 mm x 71.5 mm x 71.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 06 Empty Boxes x 104.5 mm x 104.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 10 Empty Boxes 154.5 mm x 154.5 mm x 104.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 04 Empty Boxes x 81 mm x 81mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 25 Empty Boxes 224.5 mm x 224.5 mm x 174.5mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9001 Empty Enclosures x 136 mm x 100mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9003 Empty Enclosures 136 mm x 136 mm x 180mm