HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9003 Empty Enclosures 136 mm x 136 mm x 180mm
- RS Stock No.:
- 117-800
- Mfr. Part No.:
- KGMP03
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 167,60
(exc. VAT)
Kr. 209,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 167,60 |
*price indicative
- RS Stock No.:
- 117-800
- Mfr. Part No.:
- KGMP03
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 136mm | |
| For Use With | KG 9003 Empty Enclosures | |
| Width | 180mm | |
| Material | Laminated Paper | |
| Height | 136mm | |
| IP Rating | IP66 | |
| Mounting plate type | KG MP 03 | |
| Series | KG | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 136mm | ||
For Use With KG 9003 Empty Enclosures | ||
Width 180mm | ||
Material Laminated Paper | ||
Height 136mm | ||
IP Rating IP66 | ||
Mounting plate type KG MP 03 | ||
Series KG | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting plate measures 180 mm in width and 136 mm in height, with a material thickness of 4 mm. It is designed for KG 9003 empty enclosures and comes with fixing screws.
IP66 protection rated
Laminated paper coating for added protection against wear and tear
Fixing screws included for easy installation
Lightweight design weighing only 0.145 kg for convenience
Related links
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9002 Empty Enclosures 136 mm x 136 mm x 130mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9001 Empty Enclosures x 136 mm x 100mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 35 Empty Boxes 262 mm x 262 mm x 192mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 25 Empty Boxes 224.5 mm x 224.5 mm x 174.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 02 Empty Boxes 71.5 mm x 71.5 mm x 71.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 10 Empty Boxes 154.5 mm x 154.5 mm x 104.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 06 Empty Boxes x 104.5 mm x 104.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 04 Empty Boxes x 81 mm x 81mm