HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 02 Empty Boxes 71.5 mm x 71.5 mm x 71.5mm
- RS Stock No.:
- 117-774
- Mfr. Part No.:
- EBMP02
- Brand:
- HENSEL
Subtotal (1 unit)*
Kr. 114,17
(exc. VAT)
Kr. 142,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 114,17 |
*price indicative
- RS Stock No.:
- 117-774
- Mfr. Part No.:
- EBMP02
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 71.5mm | |
| For Use With | EB 02 Empty Boxes | |
| Width | 71.5mm | |
| Material | Laminated Paper | |
| Height | 71.5mm | |
| IP Rating | IP66 | |
| Mounting plate type | EB MP 02 | |
| Series | EB | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 71.5mm | ||
For Use With EB 02 Empty Boxes | ||
Width 71.5mm | ||
Material Laminated Paper | ||
Height 71.5mm | ||
IP Rating IP66 | ||
Mounting plate type EB MP 02 | ||
Series EB | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Mounting Plate, measuring W 71.5 x H 71.5 mm with a material thickness of 4 mm, is designed for use with EB 02 series empty boxes. Made from laminated paper and coated for durability, the plate ensures secure mounting. Weighting of 0.036 kg, making it ideal for various electrical setups.
Degree of protection IP66
Fixing screws included for convenience during installation
Easy to install and provides a stable mounting solution
Related links
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 25 Empty Boxes 224.5 mm x 224.5 mm x 174.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 10 Empty Boxes 154.5 mm x 154.5 mm x 104.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 35 Empty Boxes 262 mm x 262 mm x 192mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 04 Empty Boxes x 81 mm x 81mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 06 Empty Boxes x 104.5 mm x 104.5mm
- HENSEL EB Series Laminated Paper Mounting Plate for Use with EB 50 Empty Boxes x 319.5 mm x 219.5mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9002 Empty Enclosures 136 mm x 136 mm x 130mm
- HENSEL KG Series Laminated Paper Mounting Plate for Use with KG 9003 Empty Enclosures 136 mm x 136 mm x 180mm