Siemens Alpha ALPHA Distribution Board

Subtotal (1 unit)*

Kr. 8 908,44

(exc. VAT)

Kr. 11 135,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 908,44

*price indicative

RS Stock No.:
272-0290
Mfr. Part No.:
8GK1061-5KK10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Distribution Board

Range

Alpha

Lockable

No

Series

ALPHA

Mount Type

Flush

External Depth

120mm

IP Rating

IP31

Material

Steel

External Width

347mm

External Height

1147mm

Standards/Approvals

EAC, VDE

Number of Rows

7

RoHS Status: Exempted

COO (Country of Origin):
DE
The Siemens ALPHA 160 DIN flush-mounted board and wall-mounted cabinet with mounting kit for modular devices. The powder-coated cabinet and the protection class is IP31.

IK protection class IK08

Steel enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy