FEIN 71321064000 Cordless 5 Ah

Subtotal (1 unit)*

Kr. 10 593,10

(exc. VAT)

Kr. 13 241,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 593,10

*price indicative

RS Stock No.:
126-704
Mfr. Part No.:
71321064000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Nibbler

Corded/Cordless

Cordless

Battery Voltage

18V

Number of Batteries

2

Strokes Per Minute

1600spm

Internal Cutting Radius

15mm

Standards/Approvals

RoHS

Overall Width

4mm

Battery Capacity

5Ah

RoHS Status: Exempted

COO (Country of Origin):
DE
The FEIN Compact and curve compatible nibbler is designed for roof and façade construction, delivering precise cuts in corrugated sheet metal up to 1.3 mm thick. The set includes a GAL 1880CV AS battery charger, two GBA 18V 5.0 Ah Li-ion storage batteries

Rotating round punch

Adjustable stroke

Variable cutting speed

Brief overlapping area up to 2.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy