FEIN 71321061000 Cordless

Subtotal (1 unit)*

Kr. 6 810,69

(exc. VAT)

Kr. 8 513,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 810,69

*price indicative

RS Stock No.:
126-814
Mfr. Part No.:
71321061000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Nibbler

Corded/Cordless

Cordless

Battery Voltage

18V

Strokes Per Minute

1600spm

Series

ABLK 18 1.3 CSE AS

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The FEIN Compact and curve compatible nibbler is ideal for roof and façade construction, offering precise cuts in corrugated sheet metal up to 1.3 mm thick. It provides a cutting capacity of 66 meters in 0.8 mm sheet metal on a single 5 Ah battery charge.

Rotating round punch

Adjustable stroke

Low operating costs

Brief overlapping area up to 2.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy