FEIN 71321161000 Cordless
- RS Stock No.:
- 238-8581
- Mfr. Part No.:
- 71321161000
- Brand:
- FEIN
Subtotal (1 unit)*
Kr. 7 305,58
(exc. VAT)
Kr. 9 131,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 305,58 |
*price indicative
- RS Stock No.:
- 238-8581
- Mfr. Part No.:
- 71321161000
- Brand:
- FEIN
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
| Brand | FEIN | |
| Product Type | Nibbler | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Nibbler | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Standards/Approvals No | ||
RoHS Status: Exempted
The FEIN Compact and curve-compatible nibbler for roof and façade construction. Precise cuts in trapezoid and corrugated sheet metals and proles.
Optimum handling due to extremely slim gearbox head
Comfortably light weight
QuickIN quick change system for die and punch
Rotating punch for a service life which is now up to 30 % longer
Cutting direction setting can be changed in 45° steps up to 360° using tool-free pivoting cutting head
Proven MultiMaster motor with outstanding performance and stability
Low operating costs. Punch and die are replaced independently of one another
Related links
- FEIN 71321061000 Cordless
- FEIN 71321164000 Cordless 5 Ah
- FEIN 71300564000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71321064000 Cordless 5 Ah
- FEIN 72324761000 Corded
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300561000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300661000 Electric Shears Cordless ABLS 18 1.6 E AS 1.6 mm 18 V