Hager MFS Electronic Circuit Breaker 10A 253V, DIN Rail
- RS Stock No.:
- 251-2067
- Mfr. Part No.:
- MFS710
- Brand:
- Hager
Subtotal (1 pack of 12 units)*
Kr. 3 149,09
(exc. VAT)
Kr. 3 936,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | Kr. 262,424 | Kr. 3 149,09 |
*price indicative
- RS Stock No.:
- 251-2067
- Mfr. Part No.:
- MFS710
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electronic Circuit Breaker | |
| Series | MFS | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Voltage | 253V | |
| Breaking Capacity | 3kA | |
| Mount Type | DIN Rail | |
| Terminal Type | Quick Connect | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electronic Circuit Breaker | ||
Series MFS | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Voltage 253V | ||
Breaking Capacity 3kA | ||
Mount Type DIN Rail | ||
Terminal Type Quick Connect | ||
Width 17.5mm | ||
Standards/Approvals EN 60898-1 | ||
- COO (Country of Origin):
- FR
The Hager circuit breaker has 2 pole, 253 V maximum operational voltage and 10 A rated current with 3 kA breaking capacity.
50/60 Hz frequency
IP20 protection index
Related links
- Hager MFS Electronic Circuit Breaker 16A 253V, DIN Rail Type C
- Hager MFS Electronic Circuit Breaker 32A 253V, DIN Rail Curve C
- Hager MFS Electronic Circuit Breaker 20A 253V, DIN Rail Type C
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA REX12D Electronic Circuit Breaker 10A 500V DIN Rail
- ETA ESX10-TA-100 Electronic Circuit Breaker 10A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 10A DIN Rail