Hager MFS Electronic Circuit Breaker 20A 253V, DIN Rail Type C

Subtotal (1 pack of 12 units)*

Kr. 3 149,09

(exc. VAT)

Kr. 3 936,36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +Kr. 262,424Kr. 3 149,09

*price indicative

RS Stock No.:
251-2069
Mfr. Part No.:
MFS720
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Electronic Circuit Breaker

Series

MFS

Number of Channels

1

Current Rating

20A

Voltage

253V

Breaking Capacity

3kA

Mount Type

DIN Rail

Tripping Characteristics

Type C

Terminal Type

Cage Terminal

Width

17.5mm

Standards/Approvals

EN 60898-1

COO (Country of Origin):
FR
The Hager circuit breaker has 2 pole, 253 V maximum operational voltage and 20 A rated current with 3 kA breaking capacity.

50/60 Hz frequency

IP20 protection index

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy