Hager MFS Electronic Circuit Breaker 16A 253V, DIN Rail Type C
- RS Stock No.:
- 251-2068
- Mfr. Part No.:
- MFS716
- Brand:
- Hager
Subtotal (1 pack of 12 units)*
Kr. 3 149,09
(exc. VAT)
Kr. 3 936,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | Kr. 262,424 | Kr. 3 149,09 |
*price indicative
- RS Stock No.:
- 251-2068
- Mfr. Part No.:
- MFS716
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Electronic Circuit Breaker | |
| Series | MFS | |
| Number of Channels | 1 | |
| Current Rating | 16A | |
| Breaking Capacity | 3kA | |
| Voltage | 253V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Width | 17.5mm | |
| Standards/Approvals | EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Electronic Circuit Breaker | ||
Series MFS | ||
Number of Channels 1 | ||
Current Rating 16A | ||
Breaking Capacity 3kA | ||
Voltage 253V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Width 17.5mm | ||
Standards/Approvals EN 60898-1 | ||
- COO (Country of Origin):
- FR
The Hager circuit breaker has 2 pole, 253 V maximum operational voltage and 16 A rated current with 3 kA breaking capacity.
50/60 Hz frequency
IP20 protection index
Related links
- Hager MFS Electronic Circuit Breaker 20A 253V, DIN Rail Type C
- Hager MFS Electronic Circuit Breaker 10A 253V, DIN Rail
- Hager MFS Electronic Circuit Breaker 32A 253V, DIN Rail Curve C
- Schneider Electric PowerPact PowerPact Electronic Circuit Breaker 600A 240V, DIN Rail Type C
- Schneider Electric Resi9 Resi9 DB Electronic Circuit Breaker 60A 250V, DIN Rail Type C
- Schneider Electric Resi9 Resi9 DB Electronic Circuit Breaker 45A 250V, DIN Rail Type C
- Phoenix Contact CAPAROC Electronic Circuit Breaker 16A 30V DIN Rail Type E
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 16A 20V DIN Rail Type A