HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- RS Stock No.:
- 117-623
- Mfr. Part No.:
- DKKS35
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-623
- Mfr. Part No.:
- DKKS35
- Brand:
- HENSEL
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
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 20mm | |
| For Use With | Cable Junction Boxes | |
| Material | Copper | |
| IP Rating | IP66 | |
| Series | DK | |
| Standards/Approvals | RoHS, DIN EN 60998-2-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 20mm | ||
For Use With Cable Junction Boxes | ||
Material Copper | ||
IP Rating IP66 | ||
Series DK | ||
Standards/Approvals RoHS, DIN EN 60998-2-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Terminal set is designed to provide a high degree of protection of IP66. It features a rated connecting capacity of 16 to 35 mm², Cu terminal with 2 clamping units per pole, and a current carrying capacity of 125 A. Suitable for insertion in cable junction boxes.
Cu terminal with 2 clamping units per pole for secure connections
Current carrying capacity of 125 A for efficient power transmission
Suitable for insertion in cable junction boxes for convenient installation
Complete with fixing elements for easy setu
Related links
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 20 mm
- HENSEL DK Series Copper Connection Terminal for Use with Cable Junction Boxes x 11 mm
- HENSEL DK Series Polyamide Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Connection Terminal for Use with Cable Junction Boxes x 16 mm
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- HENSEL DK Series Galvanised Steel Cable Retention for Use with Cable Junction Boxes
- HENSEL DK Series Stainless Steel Bracket for Use with Cable Junction Boxes Type D and K
- HENSEL DKL Series Galvanised Steel Connection Terminal for Use with Cable Junction Boxes x 11 mm