CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e

Subtotal (1 unit)*

Kr. 240,93

(exc. VAT)

Kr. 301,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 240,93

*price indicative

RS Stock No.:
228-1137
Distrelec Article No.:
304-10-900
Mfr. Part No.:
17-10000
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Sub Type

Receptacle Cover Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Width

35 mm

Standards/Approvals

No

Series

17

The CONEC receptacle & cover assembly kit available in coloured plastic housing and black cover with Shielded Cat. 5e RJ45 inline coupler. It is available in full metal version.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Related links