CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle and Cover Kit, Cat5e
- RS Stock No.:
- 228-1179
- Mfr. Part No.:
- 17-101814
- Brand:
- CONEC
Get a bulk buy discount
Add 30 more to save Kr. 580,35
View bulk pricing optionsSubtotal (1 box of 10 units)*
Kr. 4 496,49
(exc. VAT)
Kr. 5 620,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 20 | Kr. 449,649 | Kr. 4 496,49 | - |
| 30 - 50 | Kr. 430,304 | Kr. 4 303,04 | Kr. 580,35 |
| 60 + | Kr. 410,524 | Kr. 4 105,24 | Kr. 2 347,50 |
*price indicative
- RS Stock No.:
- 228-1179
- Mfr. Part No.:
- 17-101814
- Brand:
- CONEC
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
| Brand | CONEC | |
| Product Type | RJ45 Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Jack Receptacle and Cover Kit | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Wiring Configuration | Straight | |
| Length | 60.21mm | |
| Diameter | 32mm | |
| Width | 35mm | |
| Standards/Approvals | EIA/TIA-568-B.2, RoHS | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type RJ45 Coupler | ||
Interface Type RJ45 | ||
Sub Type Jack Receptacle and Cover Kit | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Wiring Configuration Straight | ||
Length 60.21mm | ||
Diameter 32mm | ||
Width 35mm | ||
Standards/Approvals EIA/TIA-568-B.2, RoHS | ||
Series 17 | ||
The CONEC jack receptacle and cover kit with Cat. 5e RJ45 inline coupler available nickel plated zinc die-cast version.
Operating temperature range is from -40°C to +85°C
RoHS compliant
Related links
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle and Cover Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded PCB Jack, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat6a