CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- RS Stock No.:
- 228-1183
- Mfr. Part No.:
- 17-110234
- Brand:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
Kr. 5 125,58
(exc. VAT)
Kr. 6 406,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | Kr. 512,558 | Kr. 5 125,58 |
| 20 - 40 | Kr. 486,932 | Kr. 4 869,32 |
| 50 - 90 | Kr. 465,402 | Kr. 4 654,02 |
| 100 + | Kr. 437,729 | Kr. 4 377,29 |
*price indicative
- RS Stock No.:
- 228-1183
- Mfr. Part No.:
- 17-110234
- Brand:
- CONEC
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
| Brand | CONEC | |
| Product Type | RJ45 Coupler | |
| Sub Type | Receptacle Cover Assembly Kit | |
| Interface Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Shield Type | Shielded | |
| Wiring Configuration | Straight | |
| Length | 60.21mm | |
| Diameter | 31.5mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Series | 17 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type RJ45 Coupler | ||
Sub Type Receptacle Cover Assembly Kit | ||
Interface Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Shield Type Shielded | ||
Wiring Configuration Straight | ||
Length 60.21mm | ||
Diameter 31.5mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Series 17 | ||
The CONEC Cat. 5e RJ45 Inline coupler receptacle (with Flange) with cover kit available in nickel plated zinc die-cast version.
Operating temperature range is from -40°C to +85°C
RoHS compliant
Related links
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Cover Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Jack Receptacle and Cover Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Unshielded Receptacle Assembly Kit, Cat5e
- CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat6a
- CONEC 17 Series 1 Port RJ45 Shielded PCB Jack, Cat5e