Panduit NKBNCM Series RJ45 Unshielded BNC Coupler Module

Bulk discount available

Subtotal (1 unit)*

Kr. 100,10

(exc. VAT)

Kr. 125,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 100,10
2 - 4Kr. 97,47
5 +Kr. 94,38

*price indicative

RS Stock No.:
848-5440
Mfr. Part No.:
NKBNCMBLY
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

RJ Adapter

Sub Type

BNC Coupler Module

Interface Type

RJ45

Shield Type

Unshielded

Length

32.5mm

Diameter

21.8mm

Depth

21.8mm

Standards/Approvals

No

Width

16.3mm

Series

NKBNCM

Panduit® NetKey® Faceplates


Panduit NetKey faceplates are available in various port densities and accept all NetKey modules. All models are highly reliable and excellent quality.

Panduit Wiring Devices


Related links