3M 2 m Fall Arrest Lanyard Twist Lock Carabiner Twin

Subtotal (1 unit)*

Kr. 2 850,60

(exc. VAT)

Kr. 3 563,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 850,60

*price indicative

RS Stock No.:
240-1646
Mfr. Part No.:
70007919783
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Extended Length

2m

Product Type

Lanyard

Leg Type

Twin

Lanyard Use

Fall Arrest

Adjustable

Yes

Harness Connection

Carabiner

Weight Capacity

140kg

Retractable

Yes

Karabiner Type

Twist Lock

Lanyard Material

Steel, Aluminium

Anchorage End Connection

Scafold Hook

Standards/Approvals

CE

RoHS Status: Exempted

COO (Country of Origin):
CN
The 3M has welders shock absorbing lanyard with different configurations, single and twin leg, that can be connected at foot level to meet your specific needs. Its lightweight design to improve comfort.

Weight capacity is 100 kg

Scaffolding hook is 23 kN

Oval carabiner is 25 kN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy