Amphenol Socapex, 905, SMA, APC Multimode Duplex Fibre Optic Connector, Plastic Optical 125 μm Fibre Size, 0.8dB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 678,28

(exc. VAT)

Kr. 847,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 678,28
10 - 24Kr. 650,48
25 - 49Kr. 633,55
50 - 99Kr. 608,38
100 +Kr. 593,51

*price indicative

RS Stock No.:
167-2628
Mfr. Part No.:
C 905 43 A 100 3001
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Fibre Optic Connector

Series

905

Connector Type

SMA

Connector Polish

APC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

125 μm

Insertion Loss

0.8dB

Buffer Diameter

2.46mm

Jacket Diameter

4.42mm

Optical Fibre Type

Plastic Optical

Minimum Operating Temperature

-55°C

Colour

Black

Maximum Operating Temperature

125°C

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR

SMA connectors for plastic fibre


Connectors in the SMA 905 series, for use with 1 mm plastic fibre.

Available in versions with metal or plastic end caps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy