- RS Stock No.:
- 179-0850
- Mfr. Part No.:
- BF4-RX-14DS-0.5V(10)
- Brand:
- Hirose
Available to back order for despatch 28.11.2024
Added
Price Each
Kr. 131,01
(exc. VAT)
Kr. 163,76
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 131,01 |
5 - 9 | Kr. 122,21 |
10 - 49 | Kr. 114,62 |
50 + | Kr. 108,02 |
- RS Stock No.:
- 179-0850
- Mfr. Part No.:
- BF4-RX-14DS-0.5V(10)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Fibre Optic Connector
The Hirose BF4M series, receiver plug connector is a receptacle micro that can enable optical transmission of data between boards that are incorporated in devices. It converts as an electrical signal that is received from the board by using a semiconductor component and transfer via optical fibre. This transmission achieved by a simplified electrical connection. The plug connector comes in black colour and is used for long-distance applications.
Features and Benefits
Electromagnetic noise free
High speed transmission
Operating temperature ranges between -10°C and 60°C
Optical signal transmissions rated up to 6.25Gbps
Signal transmissions with no EMI noise
High speed transmission
Operating temperature ranges between -10°C and 60°C
Optical signal transmissions rated up to 6.25Gbps
Signal transmissions with no EMI noise
Specifications
Attribute | Value |
---|---|
Series | BF4M |
Connector Type | Receptacle |
Colour | Black |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |