Molex, 106397, LC, Ceramic PC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- RS Stock No.:
- 251-9748
- Mfr. Part No.:
- 1063975500
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 251-9748
- Mfr. Part No.:
- 1063975500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 106397 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | LC | |
| Connector Polish | Ceramic PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 127 μm | |
| Jacket Diameter | 1.6mm | |
| Optical Fibre Type | Multimode | |
| Colour | Gold | |
| Standards/Approvals | REACH SVHC Contained Per - D(2020)9139-DC (19 Jan 2021), EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 106397 | ||
Product Type Fibre Optic Connector | ||
Connector Type LC | ||
Connector Polish Ceramic PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Simplex | ||
Fibre Size 127 μm | ||
Jacket Diameter 1.6mm | ||
Optical Fibre Type Multimode | ||
Colour Gold | ||
Standards/Approvals REACH SVHC Contained Per - D(2020)9139-DC (19 Jan 2021), EU RoHS China RoHS Compliant with Exemption 6(c) | ||
- COO (Country of Origin):
- CN
The Molex 106397 series LC2+ fibre optics connector has cable size of 1.6 mm
Mode Multimode
Housing Gold
Ferrule Hole Size 127 μm
Ferrule Material Ceramic
Gender Plug
Mounting Style Adhesive
Related links
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode 127 μm Fibre Size
- Molex LC Multimode 127 μm Fibre Size
- Molex LC Single Mode 126 μm Fibre Size
- Molex LC Single Mode 125 μm Fibre Size
- Molex LC Multimode Simplex Fibre Optic Connector, Multimode 127 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 125 μm Fibre Size