Pegler Yorkshire Tank & Cistern Float, 5/16 in, 5 in

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

Kr. 44,84

(exc. VAT)

Kr. 56,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 375 unit(s) ready to ship
  • Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 44,84-
5 - 9Kr. 42,904%
10 - 24Kr. 42,215%
25 +Kr. 41,078%

*price indicative

RS Stock No.:
197-895
Mfr. Part No.:
596033
Brand:
Pegler Yorkshire
Find similar products by selecting one or more attributes.
Select all

Brand

Pegler Yorkshire

Product Type

Tank & Cistern Float

Connection Size

5/16 in

Material

Plastic

Float Diameter

5in

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Plastic Floats for use with Part 1 and Part 2 Valve Bodies


Float Valves


These Float Valves are suitable for pressures up to 14 bar (206 psi).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy