Pegler Yorkshire Tank & Cistern Float Orange, 1-1/2 in, 10 in
- RS Stock No.:
- 197-902
- Mfr. Part No.:
- 596036
- Brand:
- Pegler Yorkshire
Get a bulk buy discount
Add 5 more to save Kr. 104,10
View bulk pricing optionsSubtotal (1 unit)*
Kr. 500,50
(exc. VAT)
Kr. 625,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 10 December 2026
- Plus 6 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 500,50 | - |
| 5 - 9 | Kr. 479,68 | Kr. 104,10 |
| 10 - 24 | Kr. 468,93 | Kr. 315,70 |
| 25 + | Kr. 458,74 | Kr. 1 044,00 |
*price indicative
- RS Stock No.:
- 197-902
- Mfr. Part No.:
- 596036
- Brand:
- Pegler Yorkshire
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pegler Yorkshire | |
| Product Type | Tank & Cistern Float | |
| Connection Size | 1-1/2 in | |
| Colour | Orange | |
| Float Diameter | 10in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pegler Yorkshire | ||
Product Type Tank & Cistern Float | ||
Connection Size 1-1/2 in | ||
Colour Orange | ||
Float Diameter 10in | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Plastic Floats for use with Part 1 and Part 2 Valve Bodies
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
Related links
- Pegler Yorkshire Tank & Cistern Float 6 in
- Pegler Yorkshire Tank & Cistern Float 5 in
- Float Valves
- RS PRO Tank & Cistern Float
- Pegler Yorkshire 1/2 in, 0.31 in Float Valve
- Pegler Yorkshire 1/2 in High Pressure, 0.31 in Float Valve
- Pegler Yorkshire 1 in, 0.44 in Float Valve
- Pegler Yorkshire 3/4 in, 0.31 in Float Valve