Pegler Yorkshire Tank & Cistern Float, 7/16 in, 6 in
- RS Stock No.:
- 314-7742
- Mfr. Part No.:
- 596026
- Brand:
- Pegler Yorkshire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-7742
- Mfr. Part No.:
- 596026
- Brand:
- Pegler Yorkshire
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pegler Yorkshire | |
| Product Type | Tank & Cistern Float | |
| Connection Size | 7/16 in | |
| Float Diameter | 6in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pegler Yorkshire | ||
Product Type Tank & Cistern Float | ||
Connection Size 7/16 in | ||
Float Diameter 6in | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Plastic Floats for use with Part 1 and Part 2 Valve Bodies
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies