RS Better World

Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 1 m 2 m

Subtotal (1 unit)*

Kr. 13 234,43

(exc. VAT)

Kr. 16 543,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 234,43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8699
Mfr. Part No.:
NSYSF201040
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

NSYS

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

1m

External Depth

400mm

External Height

2m

Colour RAL

RAL 7035

Mounting plate

No

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric NSYSF201040 is a Special SF enclosure without mounting plate - assembled .Has a dimension of 2000x1000x400 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy