RS Better World
Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 600 mm 2.2 m
- RS Stock No.:
- 219-8713
- Mfr. Part No.:
- NSYSF22660
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 13 143,84
(exc. VAT)
Kr. 16 429,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 143,84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8713
- Mfr. Part No.:
- NSYSF22660
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | NSYS | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 600mm | |
| External Height | 2.2m | |
| Mounting plate | No | |
| Standards/Approvals | IEC 60529, IEC 62262, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series NSYS | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 600mm | ||
External Height 2.2m | ||
Mounting plate No | ||
Standards/Approvals IEC 60529, IEC 62262, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYSF22660 is a Special SF enclosure without mounting plate - assembled . It has an dimension of 2200x600x600 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm 2.2 m
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure IP55 600 mm, 800 mm 2.2 m
- Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm 2.2 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 600 mm 2.2 m
- Schneider Electric NSYS Series Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1 m 2 m
- Schneider Electric NSYS Series Steel 2-Door Floor Standing Enclosure IP55 800 mm, 600 mm 1.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55, 600 mm 2.2 m