Schneider Electric NSYS Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 800 mm, 600 mm 1.2 m
- RS Stock No.:
- 219-8693
- Mfr. Part No.:
- NSYSF12680E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 24 552,03
(exc. VAT)
Kr. 30 690,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 24 552,03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8693
- Mfr. Part No.:
- NSYSF12680E
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | NSYS | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 800mm | |
| External Height | 1.2m | |
| Colour RAL | Black RAL 9005, RAL 7035 | |
| Mounting plate | No | |
| Standards/Approvals | IEC 62208, IEC 60529, IEC 62262 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10, IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series NSYS | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 800mm | ||
External Height 1.2m | ||
Colour RAL Black RAL 9005, RAL 7035 | ||
Mounting plate No | ||
Standards/Approvals IEC 62208, IEC 60529, IEC 62262 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10, IK08 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm 2.2 m
- Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 2 m
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure IP55 800 mm, 600 mm 2 m
- Schneider Electric NSYS Series Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1 m 2 m
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 500 mm, 600 mm 1.2 m
- Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.2 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.2 m
- Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 2 m