Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1.2 m
- RS Stock No.:
- 236-3004
- Mfr. Part No.:
- NSYSFHD12640
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 17 343,56
(exc. VAT)
Kr. 21 679,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 17 343,56 |
*price indicative
- RS Stock No.:
- 236-3004
- Mfr. Part No.:
- NSYSFHD12640
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | NSYSFHD | |
| Construction | Assembled | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 400mm | |
| External Height | 1.2m | |
| Colour RAL | RAL 7035 (Handle), RAL 7035 (Enclosure) | |
| Mounting plate | No | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series NSYSFHD | ||
Construction Assembled | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 400mm | ||
External Height 1.2m | ||
Colour RAL RAL 7035 (Handle), RAL 7035 (Enclosure) | ||
Mounting plate No | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF enclosure without mounting plate having dimensions 1200x600x400 mm. The colour of the enclosure is grey and handle is black. The enclosure body is made up from sheet steel and the surface finish done with epoxy-polyester powder.
IP degree of protection IP55 conforming to IEC 60529
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
Related links
- Schneider Electric NSYSFHD Series Steel 2-Door Floor Standing Enclosure IP55 430 mm, 1.2 m 1.662 m
- Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure IP55 430 mm, 800 mm 1.662 m
- Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure IP55 430 mm, 800 mm 2.062 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.2 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1.2 m
- Rittal CS Series Aluminium 1-Door Floor Standing Enclosure IP55 500 mm, 600 mm 1.2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 1.2 m
- Rittal TP Series Sheet Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1.2 m 675 mm