RS Better World

Schneider Electric NSYSFHD Series Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 430 mm, 1.2 m 1.662 m

Subtotal (1 unit)*

Kr. 30 212,04

(exc. VAT)

Kr. 37 765,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 30 212,04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9816
Mfr. Part No.:
NSYSFHD1612402D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Series

NSYSFHD

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

1.2m

External Depth

430mm

External Height

1.662m

Mounting plate

No

Colour RAL

RAL 7035

Standards/Approvals

IEC 61969-3 IEC 61439-5 IEC 62208 UL 508 A

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric Spacial SFHD outdoor heavy duty suitable enclosure has dimension as 200 H1662 W1200 D430 - IP55. It has Multi-purpose application .4 points lock, handle with 1242E key lock and padlock front door.

steel with anti-corrosive coating material

Epoxy-polyester powder surface finish

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy