Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 430 mm, 800 mm 2.062 m
- RS Stock No.:
- 220-6435
- Mfr. Part No.:
- NSYSFHD20840
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 27 589,83
(exc. VAT)
Kr. 34 487,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 27 589,83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6435
- Mfr. Part No.:
- NSYSFHD20840
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | NSYSFHD | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 430mm | |
| External Height | 2.062m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | No | |
| Standards/Approvals | IEC 61969-3, UL 508 A, IEC 62208, IEC 61439-5, ISO 12944 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series NSYSFHD | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 430mm | ||
External Height 2.062m | ||
Colour RAL RAL 7035 | ||
Mounting plate No | ||
Standards/Approvals IEC 61969-3, UL 508 A, IEC 62208, IEC 61439-5, ISO 12944 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure IP55 430 mm, 800 mm 1.662 m
- Schneider Electric NSYSFHD Series Steel 2-Door Floor Standing Enclosure IP55 430 mm, 1.2 m 1.662 m
- Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1.2 m
- Schneider Electric PanelSeT S3HD Series Steel 1-Door Floor Standing Enclosure IP66 430 mm, 800 mm 862 mm
- Rittal VX25 Series Sheet Steel 1-Door Floor Standing Enclosure IP55 800 mm, 800 mm 2 m
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure IP55 800 mm, 800 mm 2 m
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure IP55 800 mm, 800 mm 2.2 m
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel 2-Door Floor Standing Enclosure IP55 845 mm, 800