RS Better World

Schneider Electric NSYSFHD Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 430 mm, 800 mm 1.662 m

Subtotal (1 unit)*

Kr. 25 837,32

(exc. VAT)

Kr. 32 296,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 25 837,32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9817
Mfr. Part No.:
NSYSFHD16840
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

NSYSFHD

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

430mm

External Height

1.662m

Colour RAL

RAL 7035

Mounting plate

No

Standards/Approvals

IEC 61439-5 UL 508 A IEC 62208 IEC 61969-3 IP55 conforming to IEC 60529 IK10 conforming to IEC 62262 C4H conforming to ISO 12944

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric Spacial SFHD outdoor heavy duty - suitable enclosure has dimension as H1662 W600 D43 . It has Multi-purpose application.

Grey (RAL 7035) colour

steel with anti-corrosive coating material

polyester powder Surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy