RS Better World
Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 2 m
- RS Stock No.:
- 219-8709
- Mfr. Part No.:
- NSYSF20640
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 9 770,08
(exc. VAT)
Kr. 12 212,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 770,08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8709
- Mfr. Part No.:
- NSYSF20640
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | NSYS | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 400mm | |
| External Height | 2m | |
| Mounting plate | No | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series NSYS | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 400mm | ||
External Height 2m | ||
Mounting plate No | ||
Colour RAL RAL 7035 | ||
Standards/Approvals IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYSF20640 is a Special SF enclosure without mounting plate - assembled. It has a dimension of 2000x600x400 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1000 mm 2000 mm
- Schneider Electric NSYS Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1000 mm 2000 mm
- Schneider Electric NSYS Series Steel 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 2000 mm
- nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 2000 mm
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 2000 mm
- Schneider Electric NSYS Series Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1000 mm 2000 mm
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 2000
- Schneider Electric NSYS Series Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1000 mm 1800 mm