Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP20 500 mm, 700 mm 2

Subtotal (1 unit)*

Kr. 31 979,76

(exc. VAT)

Kr. 39 974,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 31 979,76

*price indicative

RS Stock No.:
276-9339
Mfr. Part No.:
NSYSFP20750G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP20

Series

PrismaSeT

Construction

Floor Standing Steel Enclosure

Door Type

Opaque

Body Material

Galvanised Steel

Colour

Griff: Black, Grey

External Width

700mm

External Depth

500mm

External Height

2m

Colour RAL

Housing: RAL 7035, Griff: RAL 9005

Mounting plate

Yes

Standards/Approvals

IEC 61439-1, IEC 62208, IEC 61439-2

IK Rating

IK10

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric PrismaSeT Floor-standing steel enclosure is for low voltage electrical distribution, compose of 2 sliding rails, 4 mounting plate support, 1 structure, 1 door, 1 handle locking system: door, 1 rear panel, 1 roof, 4 adapter upright.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy