Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure, IP55 600 mm, 700 mm 2 m

Subtotal (1 unit)*

Kr. 18 577,61

(exc. VAT)

Kr. 23 222,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 577,61

*price indicative

RS Stock No.:
276-9341
Mfr. Part No.:
NSYSFP20760TG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PrismaSeT

Body Material

Galvanised Steel

External Width

700mm

External Depth

600mm

External Height

2m

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208, IEC 61439-1, IEC 61439-2

IK Rating

IK08

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric PrismaSeT Floor-standing steel enclosure with glazed front door having dimensions of 2000 x 700 x 600 mm. Assembled at Screw fixed rear panel. Without mounting plate.It has 4-point closure system with handle and 5 mm double bar lock insert. Galvanised steel for frame and uprights.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy