Panasonic BE-A Series Optical Bubble Sensor Sensor/Switch with Indicator for Air

Subtotal (1 unit)*

Kr.1 916 76 

(exc. VAT)

Kr.2 395 95 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 916,76

*price indicative

RS Stock No.:
283-6749
Distrelec Article No.:
300-81-052
Mfr. Part No.:
BE-A401P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Media Monitored

Air

Device Type

Optical Bubble Sensor

Supply Voltage

5 → 24 V dc

Series

BE-A

COO (Country of Origin):
JP
The Optical Bubble Sensor is a high-performance sensor that detects liquid and air bubbles without fail. It is designed for small diameter tubes with outer diameters of ø4 mm. This sensor fits perfectly with applicable tube sizes, ensuring accurate and reliable bubble detection. With its one-touch attachment feature, the sensor is easy to install and use, requiring no tools. It is compatible with tubes in inch size and offers a wide range of power supply voltages. This sensor is ideal for applications such as liquid dispensing, clinical laboratory instruments, and high speed detection.

One-touch attachment for easy installation without tools
Perfect fit into applicable tubes without obstructing flow rate
Compatible with tubes in inch size
Wide range of power supply voltages (5 to 24 V DC)
High-speed response time of 20 μs
Ultra compact size allows for installation in narrow spaces
Built-in amplifier for immediate use after installation
Equipped with two outputs for precise liquid dispensing

Related links