E+E Elektronik EE741 Series Thermal In-Line Flow Meter Flow Meter for Air
- RS Stock No.:
- 288-7632
- Distrelec Article No.:
- 300-73-039
- Mfr. Part No.:
- EE741-A6D2DN20
- Brand:
- E+E Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 288-7632
- Distrelec Article No.:
- 300-73-039
- Mfr. Part No.:
- EE741-A6D2DN20
- Brand:
- E+E Elektronik
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
| Brand | E+E Elektronik | |
| Media Monitored | Air | |
| Device Type | Thermal In-Line Flow Meter | |
| Supply Voltage | 18 - 30 V dc | |
| Series | EE741 | |
| Select all | ||
|---|---|---|
Brand E+E Elektronik | ||
Media Monitored Air | ||
Device Type Thermal In-Line Flow Meter | ||
Supply Voltage 18 - 30 V dc | ||
Series EE741 | ||
- COO (Country of Origin):
- AT
The modular, compact, and inline device designed for accurate metering and monitoring of compressed air and technical gases. With a thermal measuring principle and a well-proven hot film sensor element, it ensures best long-term stability and fast response time. The construction is optimized for easy installation and maintenance, making it a reliable choice for various applications.
Dedicated for accurate metering and monitoring of compressed air and technical gases
Three different gauge mounting blocks for easy installation on DN15, DN20, and DN25 pipes
Application-specific multi-point factory adjustment for outstanding measuring accuracy
User-configurable and easily adaptable to any measuring task
Transmitter with display shows instantaneous values and overall consumption
Thermal flow sensor with robust design in stainless steel for fast response time
Wide measuring range with negligible pressure drop and no additional compensation required
Three different gauge mounting blocks for easy installation on DN15, DN20, and DN25 pipes
Application-specific multi-point factory adjustment for outstanding measuring accuracy
User-configurable and easily adaptable to any measuring task
Transmitter with display shows instantaneous values and overall consumption
Thermal flow sensor with robust design in stainless steel for fast response time
Wide measuring range with negligible pressure drop and no additional compensation required
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length