ABB Fuse Switch Disconnector, 3-Pole, 315 A, 315A

Subtotal (1 unit)*

Kr. 8 447,65

(exc. VAT)

Kr. 10 559,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 447,65

*price indicative

RS Stock No.:
231-9111
Mfr. Part No.:
1SCA022719R0680 OS315B03P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V ac

Terminal Type

Lug Terminal

Switching Current

315A

Series

ABB OS

Switching Power

315kW

Mechanical Fuse Size

B1-B4

Fuse Current

315A

Auxiliary Contacts Available

No

Standards/Approvals

CCC, CSA, DNV GL, EAC, IEC 60947-3, REACH, RoHS, UL

COO (Country of Origin):
FI
The ABB OS series has a switch fuses is front operated. It has a 3-pole,03 (Left Side)and British standard is B1-B4 and handle and shaft included.

Reliable in extreme conditions

Easy to install

Safety and protection

Speed up your project

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy