ABB Fuse Switch Disconnector, 3-Pole, 315 A, 315A

Subtotal (1 unit)*

Kr. 10 162,56

(exc. VAT)

Kr. 12 703,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 162,56

*price indicative

RS Stock No.:
235-1934
Mfr. Part No.:
1SCA022753R2070
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base

Switching Voltage

690V

Switching Current

315A

Terminal Type

Lug Terminal

Series

OS315B03

Switching Power

32W

Mechanical Fuse Size

B1-B4

Fuse Current

315A

Auxiliary Contacts Available

No

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 3 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 25 mm.

Pollution degree 3

Handle type handle and shaft not included

Switches operating mechanism 03 (left side)

Position of line terminals Top In - Bottom Out, Bottom In - Top Out

Fuse size B1-B4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy