ABB Fuse Switch Disconnector, 4-Pole, 100 A, 100A
- RS Stock No.:
- 231-9279
- Mfr. Part No.:
- 1SCA116976R1001 OS100GB04N1
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 3 112,52
(exc. VAT)
Kr. 3 890,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 112,52 |
*price indicative
- RS Stock No.:
- 231-9279
- Mfr. Part No.:
- 1SCA116976R1001 OS100GB04N1
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base | |
| Switching Voltage | 690V ac | |
| Terminal Type | Lug Terminal | |
| Switching Current | 100A | |
| Series | ABB OS | |
| Mechanical Fuse Size | A2-A4 | |
| Fuse Current | 100A | |
| Switching Power | 90kW | |
| Standards/Approvals | EAC, CCC, CSA, DNV GL, IEC 60947-3, REACH, RoHS, UL | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base | ||
Switching Voltage 690V ac | ||
Terminal Type Lug Terminal | ||
Switching Current 100A | ||
Series ABB OS | ||
Mechanical Fuse Size A2-A4 | ||
Fuse Current 100A | ||
Switching Power 90kW | ||
Standards/Approvals EAC, CCC, CSA, DNV GL, IEC 60947-3, REACH, RoHS, UL | ||
Auxiliary Contacts Available No | ||
- COO (Country of Origin):
- FI
The ABB Switch Fuses is front operated. It has a 4-pole,04 (Left Side)and British Standard,A2-A4. Handle and shaft not included and switched with solid link. Standards is IEC 60947-3.
Terminal Type-Screw Terminals
Tightening Torque-3 N·m and 4 N·m
Fuse Type-BS
Related links
- ABB Fuse Switch Disconnector 100 A, 100A
- ABB Fuse Switch Disconnector 100 A, 100A
- ABB Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Switch Disconnector 100 A, 100A
- ABB Fuse Switch Disconnector 100 A
- Eaton Fuse Switch Disconnector 100 A, 100A