Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 5.21 mm ID, 8.38 mm OD
- RS Stock No.:
- 229-6207
- Mfr. Part No.:
- 205115
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 50 units)*
Kr. 706,52
(exc. VAT)
Kr. 883,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 706,52 | Kr. 14,13 |
*price indicative
- RS Stock No.:
- 229-6207
- Mfr. Part No.:
- 205115
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | BS-Ring | |
| Sub Type | Bonded Seal | |
| Material | Rubber | |
| Inside Diameter | 5.21mm | |
| Outside Diameter | 8.38mm | |
| Thickness | 1.22mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | cUR, CE, UR | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type BS-Ring | ||
Sub Type Bonded Seal | ||
Material Rubber | ||
Inside Diameter 5.21mm | ||
Outside Diameter 8.38mm | ||
Thickness 1.22mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals cUR, CE, UR | ||
- COO (Country of Origin):
- MT
The Bi-material ring washer-rubber, bonded seals from "HUTCHINSON Le Joirnt Français" are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 5.21 and external diameter is 8.38.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Related links
- Hutchinson Le Joint Français Rubber
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount