Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 14.86 mm ID, 22.23 mm OD
- RS Stock No.:
- 229-6267
- Mfr. Part No.:
- 206295
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
Kr. 181,11
(exc. VAT)
Kr. 226,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 181,11 | Kr. 18,111 |
*price indicative
- RS Stock No.:
- 229-6267
- Mfr. Part No.:
- 206295
- Brand:
- Hutchinson Le Joint Français
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
| Brand | Hutchinson Le Joint Français | |
| Product Type | BS-Ring | |
| Sub Type | Bonded Seal | |
| Material | Rubber | |
| Inside Diameter | 14.86mm | |
| Outside Diameter | 22.23mm | |
| Thickness | 2.03mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UR, cUR, CE | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Product Type BS-Ring | ||
Sub Type Bonded Seal | ||
Material Rubber | ||
Inside Diameter 14.86mm | ||
Outside Diameter 22.23mm | ||
Thickness 2.03mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UR, cUR, CE | ||
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 14.86 and external diameter is 22.23.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Related links
- Hutchinson Le Joint Français Rubber
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length