Hutchinson Le Joint Français Rubber Bonded Seal BS-Ring, 26.7 mm ID, 35 mm OD

Subtotal (1 bag of 10 units)*

Kr. 316,26

(exc. VAT)

Kr. 395,32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +Kr. 316,26Kr. 31,626

*price indicative

RS Stock No.:
251-3201
Mfr. Part No.:
212013
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Product Type

BS-Ring

Sub Type

Bonded Seal

Material

Rubber

Inside Diameter

26.7mm

Outside Diameter

35mm

Thickness

2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Standards/Approvals

No

The Hutchinson Le Joint Français bonded seal consist of a metal insert with a profile of vulcanized rubber compound bonded to the inside diameter 26.70 mm, 35 mm external diameter, 2 mm thickness has FKM DF851 rubber family and mild steel metal washer with black rubber color also suitable for sealing under the heads of bolts and screws, for pipe couplings.

Size standard C26

Operational temperature range -25 °C / 200 °C

Very good resistance - mineral oils, domestic gas, heat

Poor resistance - brake fluids, bases

Good impermeability

Related links