Siemens 8GK Series Enclosure, IP43, IK09, 1.4 m x 210 mm x 550 mm
- RS Stock No.:
- 211-9093
- Mfr. Part No.:
- 8GK1123-7KA22
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 9 890,57
(exc. VAT)
Kr. 12 363,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 890,57 |
*price indicative
- RS Stock No.:
- 211-9093
- Mfr. Part No.:
- 8GK1123-7KA22
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Enclosure | |
| External Height | 1.4m | |
| External Width | 550mm | |
| External Length | 210mm | |
| IP Rating | IP43 | |
| Hazardous Area Certification | No | |
| Series | 8GK | |
| Standards/Approvals | CE, EAC, UKCA | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure | ||
External Height 1.4m | ||
External Width 550mm | ||
External Length 210mm | ||
IP Rating IP43 | ||
Hazardous Area Certification No | ||
Series 8GK | ||
Standards/Approvals CE, EAC, UKCA | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400, wall cabinet, IP55, protection class 1, H: 1400 mm, W: 550 mm, D: 210.
Maximum mounting space
Direct contact protection
Related links
- Siemens 8GK Series Enclosure IK09, 1100 mm x 210 mm x 550 mm
- Siemens 8GK Series Enclosure IK09, 1100 mm x 210 mm x 1.05 m
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens 8GK Series Enclosure 1400 mm x 210 mm x 1.05 m
- Siemens ALPHA Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 550 mm x 210 mm