Siemens 8GK Series Enclosure, IP43, IK09, 1.1 m x 210 mm x 550 mm

Subtotal (1 unit)*

Kr. 12 478,75

(exc. VAT)

Kr. 15 598,44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 478,75

*price indicative

RS Stock No.:
211-9094
Mfr. Part No.:
8GK1133-5KA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure

External Height

1.1m

External Width

550mm

External Length

210mm

IP Rating

IP43

Hazardous Area Certification

No

Series

8GK

Standards/Approvals

UKCA, CE, EAC, VDE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens ALPHA 400, wall cabinet, IP55, protection class 2, H: 1100 mm, W: 550 mm, D: 210.

Maximum mounting space

Direct contact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy