Siemens 8GK Series Enclosure, IP43, 1.4 m x 210 mm x 1.05 m

Subtotal (1 unit)*

Kr. 21 375,64

(exc. VAT)

Kr. 26 719,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 21 375,64

*price indicative

RS Stock No.:
211-9096
Mfr. Part No.:
8GK1133-7KA42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure

External Height

1.4m

External Length

210mm

External Width

1.05m

IP Rating

IP43

Hazardous Area Certification

No

Series

8GK

Standards/Approvals

CE, EAC, UKCA, VDE

Weight

40.24kg

COO (Country of Origin):
DE
The Siemens ALPHA 400, wall cabinet, IP55, protection class 2, H: 1400 mm, W: 1050 mm, D: 210.

Maximum mounting space

Direct contact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy