Spelsberg Flanged AK-F Series Grey Grey Lid Plastic Enclosure, IP65, IK08, 147 mm x 300 mm x 315 mm
- RS Stock No.:
- 276-0919
- Mfr. Part No.:
- 73331001
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 868,75
(exc. VAT)
Kr. 1 085,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 868,75 |
*price indicative
- RS Stock No.:
- 276-0919
- Mfr. Part No.:
- 73331001
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Product Type | Enclosure | |
| Body Material | Plastic | |
| External Height | 147mm | |
| External Width | 315mm | |
| External Length | 300mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | AK-F | |
| Standards/Approvals | UL 94 V-2 | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Enclosure | ||
Body Material Plastic | ||
External Height 147mm | ||
External Width 315mm | ||
External Length 300mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series AK-F | ||
Standards/Approvals UL 94 V-2 | ||
Transparent Door No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Spelsberg Empty Enclosure of industrial quality with metric knockouts on top and bottom for universal cable insertions with cable glands and/or double membrane seals, is for small distribution boards, for individual expansion with standard rails or mounting plates and for installation of rail-mounted devices.
Polycarbonate cover material
IP65 protection
Related links
- Spelsberg Flanged AK-F Series Grey Transparent Lid Plastic Enclosure IK08, 147 mm x 300 mm x 315 mm
- Spelsberg Flanged AK14 Series Grey Grey Lid Plastic Enclosure IK08, 147 mm x 300 mm x 315 mm
- Spelsberg Flanged AK14 Series Grey Transparent Lid Plastic Enclosure IK08, 147 mm x 300 mm x 315 mm
- Spelsberg Flanged AK-F 14 Series Grey Transparent Lid Polycarbonate Enclosure IK08, 155 mm x 300 mm x 315 mm
- Spelsberg Flanged AK-F 28 Series Grey Transparent Lid Polycarbonate Enclosure IK08, 155 mm x 450 mm x 315 mm
- Spelsberg Flanged AK-F 28 Plus Series Grey Transparent Lid Polycarbonate Enclosure IK08, 155 mm x 600 mm x 315 mm
- Spelsberg Flanged AK-F 14 Plus Series Grey Transparent Lid Polycarbonate Enclosure IK08, 155 mm x 450 mm x 315 mm
- Spelsberg Flanged AK-F 42 Plus Series Grey Transparent Lid Polycarbonate Enclosure IK08, 155 mm x 750 mm x 315 mm